Fellowes Powershred P-25S 11L Strip Cut Paper Shredder

RS Stock No.:
1222794
Mfr. Prt No.:
4701001
Brand:
Fellowes
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
RS stock number 1222794
Product description Fellowes Powershred P-25S 11L Strip Cut Paper Shredder
Manufacturer / Brand Fellowes
Manufacturer part number 4701001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fellowes Powershred P-25S Strip-Cut Shredder

The Fellowes Powershred P-25s strip-cut paper shredder is a personal paper shredder designed for occasional home use and individual users. The P-25s is a security (DIN) level P-1 paper shredder and as a strip cut machine offers basic document security. It comes with an easy lift bin head for easy emptying of the 11 L shredder paper waste bin and a compact, space saving design. The Powershred P-25s machine has a run time of 3 min and can shred up to 5 sheets per pass into 7 mm strip-cut particles.

Occasional use shredder for 1 user
Shreds up to 5 sheets (70gsm) per pass into 7mm strips - security level P-1
Shreds non-stop for up to 3 minutes
Auto reverse to maximize ease of use
11 litre waste bin


Specifications

Attribute Value
Brand Fellowes
Model Powershred P-25S
Cut Type Strip Cut
Sheet Capacity 5
Throat Width 220 mm
Reverse Function Yes
Bin Capacity 11 L
Plug Type Type C - Europlug
Depth 160.3 mm
Height 300 mm
Width 301.6 mm
Checking stock...
VND
1,529,680.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,529,680.53
*price per unit indicative
"Fellowes Powershred P-25S 11L Strip Cut Paper Shredder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products