Bahco 140 mm Side Cutters

RS Stock No.:
4514733
Mfr. Prt No.:
2101G-140IP
Brand:
Bahco
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
RS stock number 4514733
Product description Bahco 140 mm Side Cutters
Manufacturer / Brand Bahco
Manufacturer part number 2101G-140IP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bahco Pliers and Side Cutters

Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.


Specifications

Attribute Value
Brand Bahco
Overall Length 140 mm
Type Side Cutters
Maximum Cutting Capacity 3.7 mm
Checking stock...
VND
1,481,766.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,481,766.86
*price per unit indicative
"Bahco 140 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products