Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length

RS Stock No.:
8225272
Mfr. Prt No.:
PF20010 NA005
Brand:
Alpha Wire
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
RS stock number 8225272
Product description Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number PF20010 NA005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Silicone Coated Sleeving PIF-200 Range

Silicone coated sleeving providing extra protection for cable in a harsh external environment.

Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties


Specifications

Attribute Value
Brand Alpha Wire
Sleeve Diameter 4.98 mm
Colour Natural
Material Fiberglass Silicone Rubber
Sleeve Length 30 m
Braided Yes
Expandable Yes
Minimum Cable Diameter 2.7 mm
Maximum Cable Diameter 4.98 mm
Minimum Operating Temperature -70 °C
Maximum Operating Temperature +200 °C
Shielded Yes
Dielectric Strength 8 kV
Wall Thickness 0.46 mm
Checking stock...
VND
6,123,115.95
Out of stock
Price Reel (1 Reel of 30)
Reel(s)Per Reel(VND)Per Unit(VND)
16,123,115.95204,103.87
*price per unit indicative
"Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products