Belden 2 Core, 0.5 mm² CSA, 4.57mm od, 304m, Chrome

RS Stock No.:
0822894
Mfr. Prt No.:
8205.01305
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0822894
Product description Belden 2 Core, 0.5 mm² CSA, 4.57mm od, 304m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8205.01305
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
RS stock number 0822894
Product description Belden 2 Core, 0.5 mm² CSA, 4.57mm od, 304m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8205.01305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Unshielded Single Pair Cable

A high-conductivity speaker cable with PVC insulation.

Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications

Applications
· Speaker cable
· Instrumentation
· Control
· Computer


Specifications

Attribute Value
Brand Belden
Core Strands 7/28
Number of Cores 2
Cross Sectional Area 0.5 mm²
Conductor Material Tinned Copper
Voltage Rating 300 V
Size of Strands 28 AWG
Length 304 m
Sheath Colour Chrome
Number of Strands 7
Reel Length 304 m
Outer Diameter 4.57 mm
Sheath Material Polyvinyl Chloride PVC
Insulation Material PVC
Cable Shape Twisted Pair
American Wire Gauge 20 AWG
Conductor Strand Type Stranded
Checking stock...
VND
13,509,144.18
Out of stock
Price Reel (1 Reel of 304 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
113,509,144.1844,437.97
*price per unit indicative
"Belden 2 Core, 0.5 mm² CSA, 4.57mm od, 304m, Chrome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products