Single Parameter(s) Peroxide Test Strips, max. measurement 100ppm – 50 strips

RS Stock No.:
3870830
Mfr. Prt No.:
PER100
Brand:
Instruments Direct
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
RS stock number 3870830
Product description Single Parameter(s) Peroxide Test Strips, max. measurement 100ppm - 50 strips
Manufacturer / Brand Instruments Direct
Manufacturer part number PER100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Peroxide Test Strips

From Instruments Direct, a pack of individual peroxide test strips designed for measuring the levels of peroxide present in water or a solution. The peroxide strips are made from a plastic section with a sealed test paper in the tip. These testing strips are easy to use and provide accurate results within 10 seconds.

Note

Range 0, 1, 3, 10, 50 and 100ppm has replaced the former Range: 0, 1, 3, 10, 30 and 100ppm.

SUPPLIED_WITH : Colour chart

What is Peroxide used for?

Due to its excellent disinfectant and sanitizing properties, peroxide is used in a wide range of industries as an efficient cleaner. It is used to disinfect machinery and clean hard surfaces, peroxide also an effective stain remover.

How to use the Test Strip

• Take a single testing strip and briefly dip the end into the solution or sample of water to be tested.
• Remove strip from solution and carefully shake off any excess liquid
• Expose the indicator tip to the air and wait for ten seconds
• Compare the test strip with the supplied colour chart
• Full range from 0, 1, 3, 10, 30 and 100 ppm. The colour chart goes from white to blue dependant on levels detected.

Features and Benefits

• Accurate, rapid results
• Easy and simple to use
• Dip and read in seconds
• Supplied in a compact airtight container
• 50 single-use strips

Applications

Test strips are generally used to test for any remaining residues after the cleaning process. If the test strips remain white production can continue. If the strips display any indication of blue more cleaning is required. Some of the most common applications and environments for single use test strips are

• Food and Beverage
• Hospitals and laboratories
• The printed circuit board and Semi-conductor manufacturing - etching
• Paper manufacturing - whitens the paper pulp


Specifications

Attribute Value
Brand Instruments Direct
Strip Type Peroxide
Multiple Parameter Single
Maximum Measurement 100 ppm
Number of Strips 50
Checking stock...
VND
767,664.87
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(VND)Per Unit(VND)
1767,664.8715,353.30
*price per unit indicative
"Single Parameter(s) Peroxide Test Strips, max. measurement 100ppm - 50 strips" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products