Omron S8VK-C Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
- RS Stock No.:
- 7866450
- Mfr. Prt No.:
- S8VK-C12024
- Brand:
- Omron

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7866450 |
| Product description | Omron S8VK-C Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W |
| Manufacturer / Brand | Omron |
| Manufacturer part number | S8VK-C12024 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7866450 |
| Product description | Omron S8VK-C Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W |
| Manufacturer / Brand | Omron |
| Manufacturer part number | S8VK-C12024 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
60W to 480W S8VK-C Series
The S8VK-C series of power supplies are a space saving single phase power supply with universal input and safety worldwide standards. An excellent power supply that provides quality, reliability and cost effective. The pwer supply is a compact design which is easy to fit and withstands harsh environments plus suns for long periods within stable conditions. This vesatile series simply clicks onto a DIN rail saving you valuable time and effort.
Specifications
| Attribute | Value |
| Brand | Omron |
| Mounting Type | DIN Rail Mount |
| Input Voltage | 85 → 264 V ac |
| Width | 40 mm |
| Depth | 122 mm |
| Minimum Temperature | -25 °C |
| Efficiency | 89 % |
| Ripple And Noise | 120 mV |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| Output Current | 5 A |
| AC or DC Input Voltage | ac, dc |
| Number of Outputs | 1 |
| Type | Switch Mode |
| Electrical Phase | 1 |
| Maximum Temperature | +60 °C |
| Series | S8VK-C |
| Height | 125 mm |
| Power Rating | 120 W |