Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 12.5A 300W

RS Stock No.:
7563974
Mfr. Prt No.:
6EP1334-1LD00
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7563974
Product description Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 12.5A 300W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1334-1LD00
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
RS stock number 7563974
Product description Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 12.5A 300W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1334-1LD00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

SITOP PSU100D Wall Mounted Power Supplies

The single-phase PSU100Ds range from Siemens are switch mode power supplies designed for direct wall mounting. The rugged aluminium enclosure can be mounted in different positions via the screw mounting and can be used in applications with high temperature, high shock and vibration requirements.

APPROVALS : CE, cULus, cURus

Features and Benefits

Compact metal enclosure
Wide-range input
Green LED for "24 V OK"
Certification in accordance with CE and UL
Adjustable output voltage from 22 V to 28 V or from 11 V to 14 V for compensating voltage drops
Temperature range from -10 °C to +70 °C

Product Application Information

Typical applications include apparatus, automated equipment and automation solutions.

Points to consider when buying a power supply

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If thel power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.


Specifications

Attribute Value
Brand Siemens
Input Voltage 100 → 240 V ac
Output Voltage 24 V dc
Output Current 12.5 A
Power Rating 300 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 199 mm
Width 105 mm
Mounting Type DIN Rail Mount
Depth 41 mm
Minimum Temperature -10 °C
Ripple And Noise 100 mV Pk-Pk
Output Voltage Adjustment Range 22 → 28 V
Load Regulation 0.5 %
Maximum Temperature +70 °C
Series SITOP PSU100D
Checking stock...
VND
5,518,650.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,518,650.48
*price per unit indicative
"Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 12.5A 300W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products