Leatherman Skeletool Multitool, Stainless Steel, 100mm Closed Length, 142g
- RS Stock No.:
- 6699025
- Mfr. Prt No.:
- SKELETOOL
- Brand:
- Leatherman

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6699025 |
| Product description | Leatherman Skeletool Multitool, Stainless Steel, 100mm Closed Length, 142g |
| Manufacturer / Brand | Leatherman |
| Manufacturer part number | SKELETOOL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
SKELETOOL multi-tool
Multi-tools with stainless steel body.
6061-T6 aluminium handles.
Equipped with the following functions: needle-nose pliers; standard pliers; wire-cutters; hard-wire pliers; HC420 stainless steel straight blade; carabiner; bottle-opener; removable pocket clip; universal bit adapter; 1 reversible bit located in the handle; cross-head bits No. 1 and No. 2; 1/4 in. and 3/16 in. bits.
Specifications
| Attribute | Value |
| Brand | Leatherman |
| Blade Material | Stainless Steel |
| Knife Type | Multitool |
| Handle Material | Aluminium |
| Closed Length | 100 mm |
| Series | Skeletool |
| Weight | 142 g |