RS PRO Stainless Steel Masonry Fixing 60mm, 12mm fixing hole
- RS Stock No.:
- 6222082
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6222082 |
| Product description | RS PRO Stainless Steel Masonry Fixing 60mm, 12mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Stainless Steel Sleeve Anchor Bolt
A4-316 grade stainless steel
Suitable for use in most types of concrete or masonry
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Stainless Steel |
| Fixing Hole Diameter | 12 mm |
| Maximum Fixing Thickness | 10 mm |
| Type | Sleeve Anchor |
| Length | 60 mm |