Bourns 10 μH 1.6 A Common Mode Choke 0.08Ω

RS Stock No.:
8118742
Mfr. Prt No.:
SRF0905-100Y
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8118742
Product description Bourns 10 μH 1.6 A Common Mode Choke 0.08Ω
Manufacturer / Brand Bourns
Manufacturer part number SRF0905-100Y
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
RS stock number 8118742
Product description Bourns 10 μH 1.6 A Common Mode Choke 0.08Ω
Manufacturer / Brand Bourns
Manufacturer part number SRF0905-100Y

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SRF0905 Series Wire Wound Chokes

SRF0905 Series Wire Wound Chokes have Current rating of 1.6 A
Inductance range: 10 to 6500 μH
Frequency range to 300 MHz
RoHS compliant
For EMI suppression


Specifications

Attribute Value
Brand Bourns
Inductance 10 μH
Height 5 mm
Dimensions 9.2 x 6 x 5 mm
Impedance 200 Ω
Test Frequency 20 → 300 MHz
Series SRF0905
DC Resistance 0.08 Ω
Length 9.2 mm
Maximum Current 1.6 A
Package/Case 0905
Depth 6 mm
Operating Temperature Range -40°C → +105°C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Mounting Type Surface Mount
Termination Style Surface Mount
Checking stock...
VND
160,897.87
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1160,897.8732,179.57
*price per unit indicative
"Bourns 10 μH 1.6 A Common Mode Choke 0.08Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products