Recom R1DX 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out ±5V dc

RS Stock No.:
1833793
Mfr. Prt No.:
R1DX-0505-Tray
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1833793
Product description Recom R1DX 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out ±5V dc
Manufacturer / Brand Recom
Manufacturer part number R1DX-0505-Tray
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
RS stock number 1833793
Product description Recom R1DX 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out ±5V dc
Manufacturer / Brand Recom
Manufacturer part number R1DX-0505-Tray

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Recom
Output Voltage ±5 V dc
Input Voltage Range 4.5 → 5.5 V dc
Input Voltage Nominal 5 V dc
Isolation Voltage 1 kV dc
Power Rating 1 W
Output Current ±100 mA
Mounting Type Surface Mount
Number of Outputs 2
Efficiency 78 %
Package SMD
Minimum Temperature -40 °C
Load Regulation 15 %
Maximum Temperature +95 °C
Width 11.1 mm
Depth 8 mm
Series R1DX
Length 15.24 mm
Checking stock...
VND
137,045.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1137,045.65
*price per unit indicative
"Recom R1DX 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out ±5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products