1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33

RS Stock No.:
7432489
Mfr. Prt No.:
TC33X-2-102E
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7432489
Product description 1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33
Manufacturer / Brand Bourns
Manufacturer part number TC33X-2-102E
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
RS stock number 7432489
Product description 1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33
Manufacturer / Brand Bourns
Manufacturer part number TC33X-2-102E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

100mW 3mm Open Frame TC33 series

Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)

3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 1 kΩ
Maximum Operating Temperature +120 °C
Minimum Operating Temperature -40 °C
Number of Turns 1
Tolerance ±25 %
Power Rating 0.1 W
Temperature Coefficient ±250 ppm/°C
Orientation Top Adjust
Length 3.8 mm
Series TC33
Mounting Type Surface Mount
Termination Style Solder Pad
Checking stock...
VND
36,615.25
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
136,615.257,323.05
*price per unit indicative
"1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products