RS PRO Base & Arm

RS Stock No.:
6141517
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
RS stock number 6141517
Product description RS PRO Base & Arm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Magnetic Base Stand with Snake Arm

The RS PRO magnetic base features a flexible arm which can be locked in any position by a single lever. It is fitted to a switchable magnetic base which has a 40 kg (400N) pull. It will hold plunger or lever indicators with stems/spigots between 3 to 13 mm in diameter. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Magnetic base indicator stand with flexible arm

  • Overall length of snake srm is 330 mm

  • Base has on / off switch

  • Magnet base dimensions 50 x 60 x 55 mm (W x L x H)

  • M8 arm thread into the magnetic base

  • Magnetic base can be attached in various positions to help with precision measurement

  • Supports plunger dial and lever indicators

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance


Specifications

Attribute Value
Brand RS PRO
Checking stock...
VND
4,161,166.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,161,166.24
*price per unit indicative
"RS PRO Base & Arm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products