RS PRO Snap On Cable Markers, Pre-printed “M”, Black on Orange, 3 → 3.4mm Dia. Range

RS Stock No.:
8121329
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8121329
Product description RS PRO Snap On Cable Markers, Pre-printed "M", Black on Orange, 3 → 3.4mm Dia. Range
Manufacturer / Brand RS PRO
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
RS stock number 8121329
Product description RS PRO Snap On Cable Markers, Pre-printed "M", Black on Orange, 3 → 3.4mm Dia. Range
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Markers

RS Snap on Nylon 66 Cable Marker MB-1

Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped


Specifications

Attribute Value
Brand RS PRO
Colour Black on Orange
Legend M
Minimum Cable Diameter 3 mm
Quantity 100
Affixing Method Snap On
Length 4 mm
Standards Met RoHS Compliant, UL
Printable No
Maximum Cable Diameter 3.4 mm
Material Nylon 6
Cable Diameter Range 3 → 3.4 mm
Checking stock...
VND
91,642.74
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(VND)Per Unit(VND)
191,642.74916.43
*price per unit indicative
"RS PRO Snap On Cable Markers, Pre-printed "M", Black on Orange, 3 → 3.4mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products