Bahco S240AF 23 Piece , 1/2 in Socket Set
- RS Stock No.:
- 8766691
- Mfr. Prt No.:
- S240AF
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8766691 |
| Product description | Bahco S240AF 23 Piece , 1/2 in Socket Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | S240AF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Drive Tools
Bahco 23 Pieces 1/2in Socket & Tool Set
Bahco professional socket set that is comprehensive, portable and contains the common sized tools needed for most jobs. Constructed from high performance steel for durability and force transmission the sockets offer excellent engagement to help prolong the life of your tool and fastener.
The reversible ratchet wrench has a slim head with 6° for easy access and a quick release mechanism.
The rugged carry case offers protection and makes it easy to identify the size you need and any missing tools.
Features and Benefits
High performance alloy steel
60 teeth/6° action angle Quick release
Matt finish
Case is made from high density Polythene (HDPE)
Contents
15 pieces 1/2in hex sockets:
AF 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1, 1.1/16, 1.1/8, 1.3/16, 1.1/4in
1 piece 1/2in ratchet quick release, 60 teeth/6° action angle
2 pieces 1/2in extension bar 5in and 10in
1 piece 1/2in universal joint
1 piece 1/2in T-adapter
1 piece 1/2in breaker bar with 2-component handle, 10in
2 pieces 1/2in spark plug sockets hex: 5/8in (16 mm), 13/16in (21 mm)
1 piece removable three section plastic box with lid
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 23 |
| Set Contents | Extension, Ratchet, Sockets, Universal Joint |
| Socket Size | 1 in, 1.1/16 in, 1.1/4 in, 1.1/8 in, 1.3/16 in, 1/2 in, 11/16 in, 13/16 in, 15/16 in, 3/4 in, 3/8 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in |
| Drive Type | Square |
| Finish | Matt |
| Material | Alloy Steel |