RS PRO Nylon Mallet 450g With Replaceable Face
- RS Stock No.:
- 0547852
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
| RS stock number | 0547852 |
| Product description | RS PRO Nylon Mallet 450g With Replaceable Face |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Soft Faced Hammer with Replaceable Faces
From RS PRO, this soft-faced hammer features an ashwood handle and replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as when working with soft metals.
The soft-faced hammer is lightweight and features a shock-absorbing ashwood handle, ensuring comfort and control over long periods of use.
The faces are designed to absorb wear and tear, and so are replaceable by hand.
• 381-4830 is a nylon replacement face for a 0.5lb hammer
• 547-868 is a nylon replacement face for a 1lb hammer
• 381-4717 is a pvc replacement face for a 0.5lb hammer
• 547-874 is a pvc replacement face for a 1lb hammer
• 732-612 is a pvc replacement face for a 1.5lb hammer
• 732-656 is a pvc replacement face for a 2lb hammer
• 732-640 is a pvc replacement face for a 2.75lb hammer
Features and Benefits
• All sizes have cellulosed ash handles
• Supplied fitted with two screw-on Nylon faces
• Serrations in the chrome- plated zinc head prevent the faces from loosening in use
Applications
The soft-faced hammer is designed to deliver powerful blows without damage to materials or operators and is typically used in the assembly and positioning of precision parts and shaping of sheet metals. If there is an aesthetic concern in metal-working, then this soft-faced hammer is less likely to damage or scratch a service. When parts require force to be 'knocked in' this precision hammer is the best way to apply controlled force. It is also ideal for use with chisels, to reduce strain on the user. The Soft face hammers are commonly used by;
• Mechanics
• Engineers
• Plumbers
What are the differences between PVC and Nylon hammer faces?
The Nylon face is highly water-resistant and will not embrittle, and will withstand harsh hammering treatment. The soft PVC face is also very resilient and shock absorbent and ideal for use on more delicate and fragile parts.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Weight | 450 g |
| Brand | RS PRO |
| Head Diameter | 32.0 mm |
| Head Material | Chrome Plated Zinc |
| Replaceable Face | Yes |
| Face Material | Nylon |
| Handle Material | Wood |