RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load

RS Stock No.:
9225144
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9225144
Product description RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load
Manufacturer / Brand RS PRO
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
RS stock number 9225144
Product description RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details


Specifications

Attribute Value
Brand RS PRO
Switching Type Zero Cross
Height 27 mm
Off State Leakage Current 10 mA
Length 107 mm
Contact Configuration 3P-NO
Maximum Turn On Time 11 ms
Terminal Type Screw
Special Features Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V
Standards Met CE
Relay Type AC
Minimum Control Voltage 3 V dc
Number of Poles 3
Operating Temperature Range -20 → +80 °C
Maximum Load Voltage 480 V ac
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 480 V ac
Dimensions 107 x 73.5 x 27 mm
Mounting Type Panel Mount
Maximum Control Voltage 32 V dc
Minimum Load Current 0.4 A
Maximum Load Current 45 A rms
Depth 73.5 mm
Output Device Thyristor
Minimum Load Voltage 24 V ac
Checking stock...
VND
4,610,173.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,610,173.82
*price per unit indicative
"RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products