John Guest Straight Coupler PVC Pipe Fitting, 22mm

RS Stock No.:
4321367
Mfr. Prt No.:
PEM0422W
Brand:
John Guest
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
RS stock number 4321367
Product description John Guest Straight Coupler PVC Pipe Fitting, 22mm
Manufacturer / Brand John Guest
Manufacturer part number PEM0422W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

Equal Straight Connector

Approved to BS EN ISO 9001; BS 7291; BS 2871 Part 1; BS EN 1057: 1996; WRAS; BBA
Working pressures: 12 bar at 20°C, 6 bar at 65°C, 3 bar at 92°C
Instruction leaflet included


Specifications

Attribute Value
Brand John Guest
Fitting Direction Straight
Fitting Type Coupler
Compatible Pipe Size 1 22 mm
Compatible Pipe Size 2 22 mm
Thread Size 22 mm
Checking stock...
VND
662,422.18
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1662,422.18331,211.09
*price per unit indicative
"John Guest Straight Coupler PVC Pipe Fitting, 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products