ABB 24V ac/dc SPNO Interface Relay Module DIN Rail Mount

RS Stock No.:
5141083
Mfr. Prt No.:
1SNA607002R0700
Brand:
ABB
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
RS stock number 5141083
Product description ABB 24V ac/dc SPNO Interface Relay Module DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SNA607002R0700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

L184545-01

Specifications

Attribute Value
Brand ABB
Turn Off Time 7 ms
Height 67 mm
Length 65.5 mm
Turn On Time 5 ms
Input Current 33 mA
Contact Configuration SPNO
Coil Voltage 24 V ac/dc
Dimensions 65.5 x 9 x 67 mm
Mounting Type DIN Rail
Depth 9 mm
Checking stock...
VND
686,692.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
1686,692.86
*price per unit indicative
"ABB 24V ac/dc SPNO Interface Relay Module DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products