RS PRO 3 Way Tee Box Conduit Fitting, Silver 20mm nominal size

RS Stock No.:
4711287
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
RS stock number 4711287
Product description RS PRO 3 Way Tee Box Conduit Fitting, Silver 20mm nominal size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel To BS4568

A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.

Circular Boxes

Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086


Specifications

Attribute Value
Brand RS PRO
Fitting Type 3 Way Tee Box
Nominal Size 20 mm
Finish Satin
IP Rating IP67
Colour Silver
Standards Met BS EN 60529:1992 - IEC 529:1989, UL
Material 316 Stainless Steel
Checking stock...
VND
1,193,657.15
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,193,657.15
*price per unit indicative
"RS PRO 3 Way Tee Box Conduit Fitting, Silver 20mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products