Stanley Proto 26 piece Pin Punch Set
- RS Stock No.:
- 0282805
- Mfr. Prt No.:
- J46
- Brand:
- Stanley Proto

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0282805 |
| Product description | Stanley Proto 26 piece Pin Punch Set |
| Manufacturer / Brand | Stanley Proto |
| Manufacturer part number | J46 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Proto® Punch and Chisel Set
Since 1907 Proto® punchs and chisels are made from tough alloy steel and offer the Professional Advantage you need for top quality craftsmanship.
Proto® punches and chisels are hardened quenched and tempered to precise specifications for durable hard tips and cutting edges
Each Proto® punch and chisel offers a modified parabolic struck end for greater resistance to mushrooming and chipping
Every Proto® cold chisel is designed with a cutting edge that is hand ground to exact angles for cutting through soft cast iron, brass, copper, aluminium, mild steel, bolts and rivets
Proto® standard duty punches have a two piece design that allows the tip to have a separate hardness to prevent peening and alows the tip to be produced straighter elimnating binding
Specifications
| Attribute | Value |
| Brand | Stanley Proto |
| Punch Type | Pin |
| Shank Diameter | 3/16 → 7/8 in |
| Number of Pieces | 26 |