Stanley 4 drawer Aluminium, Plastic Wheeled, 866mm x 348mm x 488mm

RS Stock No.:
7769911
Mfr. Prt No.:
1-79-206
Brand:
Stanley
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
RS stock number 7769911
Product description Stanley 4 drawer Aluminium, Plastic Wheeled, 866mm x 348mm x 488mm
Manufacturer / Brand Stanley
Manufacturer part number 1-79-206

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Rolling Workshop

Stanley 1-79-206 is a versatile rolling workshop which offers customised mobile tool storage. There are three removable compartments, allowing you to place your tools where you need them without moving the entire unit. When the job is done, you can neatly stack and clip the compartments back into a single unit, which can be wheeled away easily with a retractable trolley handle.

This rolling workshop is an all-in-one tool storage solution for the professional and enthusiast alike and is ideal for garages and workshops.

Three Compartments

• Top 19” detachable toolbox, with drawer and one handed operation latch
• 2x Drawer storage unit with shallow and deep drawer
• Bottom flip bin with back pocket for storing long tools

Features and Benefits:

• Heavy duty 7” wheels
• 19” detachable tool box
• Heavy duty ball bearing slides on drawers
• Aluminium telescopic handle for easy elevation
• Large metal rust proof latches with padlock eye
• Tool chest can be split into 3 parts – makes it easy to only choose the section you need for the job you are working on

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Can the wheels be locked?

No, the wheels cannot be locked.


Specifications

Attribute Value
Brand Stanley
Width 348 mm
Wheeled Yes
Type Tool Trolley
Dimensions 866 x 488 x 348 mm
Length 488 mm
Load Capacity 35 kg
Weight 10 kg
Number of Drawers 4
Height 866 mm
Material Aluminium, Plastic
Checking stock...
VND
9,258,427.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,258,427.50
*price per unit indicative
"Stanley 4 drawer Aluminium, Plastic Wheeled, 866mm x 348mm x 488mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products