ABB Timer Relay, Star Delta, 380 → 440V ac 0.8 → 60s, DIN Rail Mount
- RS Stock No.:
- 4560348
- Mfr. Prt No.:
- 1SBN020010R1004 TE5S-440
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4560348 |
| Product description | ABB Timer Relay, Star Delta, 380 → 440V ac 0.8 → 60s, DIN Rail Mount |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SBN020010R1004 TE5S-440 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Star/Delta Electronic Time Delay
Independent mounting
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac
Specifications
| Attribute | Value |
| Brand | ABB |
| Supply Voltage | 380 → 440 V ac |
| Width | 23 mm |
| Time Range | 0.8 → 60 s |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Single |
| Current Maximum | 4 A |
| Mode of Operation | Star Delta |
| Power Supply | External |
| Maximum Voltage | 230 V ac |
| Depth | 75 mm |
| Time Increment | Seconds |
| Length | 85 mm |