Wurth Elektronik Openable Ferrite Sleeve, 36.3 x 24.2 x 19.7mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm

RS Stock No.:
3675304
Mfr. Prt No.:
74271132
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3675304
Product description Wurth Elektronik Openable Ferrite Sleeve, 36.3 x 24.2 x 19.7mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74271132
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
RS stock number 3675304
Product description Wurth Elektronik Openable Ferrite Sleeve, 36.3 x 24.2 x 19.7mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74271132

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock

STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.

Housing has no projecting parts
Key sold separately
UL94-V0 plastic case

L367528-03

Specifications

Attribute Value
Brand Wurth Elektronik
Series STAR-TEC
Type STAR-TEC
Application EMI Suppression
Material 4 W 620
Key No
Impedance at 25 MHz 180 Ω
Openable Yes
Outer Dimensions 36.3 x 24.2 x 19.7 mm
Impedance at 100 MHz 350 Ω
Aperture Diameter 8.5 mm
Number of Apertures 1
Outer Depth 24.2 mm
Outer Height 19.7 mm
Outer Width 36.3 mm
Checking stock...
VND
180,565.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
1180,565.49
*price per unit indicative
"Wurth Elektronik Openable Ferrite Sleeve, 36.3 x 24.2 x 19.7mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products