Starrett HSS 16 → 76mm Hole Saw Set

RS Stock No.:
2983216
Mfr. Prt No.:
BC895
Brand:
Starrett
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
RS stock number 2983216
Product description Starrett HSS 16 → 76mm Hole Saw Set
Manufacturer / Brand Starrett
Manufacturer part number BC895

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

14 Piece HSS Hole Saw Kit

The new Fast Cut Bi-Metal Hole Saws from Starrett contain an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a new 5.5 TPI positive rake tooth to ensure a smoother and faster cut.

Note

A5 Arbor is not included in this package.

SUPPLIED_WITH : Handy portable case

Features and Benefits

14 piece fast cut bi-metal hole-saw Kit
Hole-saw Diameters: 16 mm, 20 mm, 22 mm, 25 mm, 32 mm, 35mm, 38 mm, 40 mm, 51 mm, 64 mm, 76 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension (Fits A2 Arbors)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life.
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm
41 mm hole-saw depth

Application Information

Ideal for woodwork, workshops and construction applications


Specifications

Attribute Value
Brand Starrett
Diameter 16 → 76 mm
Drill Bit Type Hole Saw Set
Arbor Included Yes
Material HSS
Number of Pieces 14
Checking stock...
VND
4,763,330.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,763,330.18
*price per unit indicative
"Starrett HSS 16 → 76mm Hole Saw Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products