Tente Fixed Castor Wheel, 50kg Capacity, 25mm Wheel

RS Stock No.:
7956234
Mfr. Prt No.:
2198UOI025P60-40x17
Brand:
Tente

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7956234
Product description Tente Fixed Castor Wheel, 50kg Capacity, 25mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 2198UOI025P60-40x17
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
RS stock number 7956234
Product description Tente Fixed Castor Wheel, 50kg Capacity, 25mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 2198UOI025P60-40x17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tente Fixed Rectangular Plate Castor

Pressed steel fixed castor in a rectangular plate design. Series offers a compact & lighweight option for light-duty applications. Available in both 25 & 30mm wheel diameters, they offer excellent attrition properties, with good roll performance & low movement noise

Bright Zinc plated pressed fixed castor in a rectangular mounting plate design
Polyamide wheel centre accompanied by a plain bearing
D 75 Shore hardness
25kg (50kg static) & 30kg (60kg static) load capacities available
25 & 30mm wheel diameters available


Specifications

Attribute Value
Brand Tente
Wheel Diameter 25 mm
Load Capacity 50 kg
Overall Height 28 mm
Wheel Width 13 mm
Mounting Type Plate
Fixing Plate Dimensions 17 x 40 mm
Rotation Fixed
Application Institutional
Tyre Material Polyamide
Includes Brake No
Weight Class Light Duty
Features Corrosion Resistant
Number of Fixing Holes 2
Fixing Hole Size 4.5 mm
Hub Bearing Type Plain Bearing
Hub Material Polyamide
Checking stock...
VND
299,408.13
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1299,408.1329,940.81
*price per unit indicative
"Tente Fixed Castor Wheel, 50kg Capacity, 25mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products