Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 No. 4 x 13mm

RS Stock No.:
3763956
Mfr. Prt No.:
HK72022
Brand:
Holo-Krome
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
RS stock number 3763956
Product description Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 No. 4 x 13mm
Manufacturer / Brand Holo-Krome
Manufacturer part number HK72022

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Holo Krone Imperial UNC Thread

Note

Requires a Hex key / Allen key
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.

When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.
These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits
Thermos forged meaning 15 to18% increased resistance to fatigue failure
High tensile alloy steel means that they have better mechanical properties than carbon steel
Dimensional Control
Precision Threads

Typical Applications

Machine tooling
Security guarding
Electronic applications
Domestic applications
Medical applications
Construction applications


Specifications

Attribute Value
Brand Holo-Krome
Thread Size No. 4
Length 13 mm
Head Shape Hex Socket Cap
Material Steel
DIN Standard BS 2470
Finish Black, Self-Colour
Thread Type UNC
Thread Pitch 40 mm
Checking stock...
VND
839,221.53
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(VND)Per Unit(VND)
1839,221.5316,784.43
*price per unit indicative
"Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 No. 4 x 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products