RS PRO Steel 30 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 30mm Pitch Diam, 14mm Hub Diam
- RS Stock No.:
- 8787916
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
| RS stock number | 8787916 |
| Product description | RS PRO Steel 30 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 30mm Pitch Diam, 14mm Hub Diam |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears - Narrow Face
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Steel EN8 (080M40/080M46) or equivalent
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Standard tolerance, unless otherwise stated ±0.25mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Module | 1 |
| Number of Teeth | 30 |
| Material | Steel |
| Bore Diameter | 6 mm |
| Hub Diameter | 14 mm |
| Pitch Diameter | 30 mm |
| Face Width | 5 mm |