RS PRO Metal Equipment case, 360 x 1200 x 450mm
- RS Stock No.:
- 8517521
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
| RS stock number | 8517521 |
| Product description | RS PRO Metal Equipment case, 360 x 1200 x 450mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Lockable Storage Chest
Large heavy duty steel storage chest that is excellent for the site, workshop or home.
Note
Comes flat packed to make transportation easier
Manufactured from heavy gauge steel
Quick and easy to assemble with all nuts and bolts hidden from view once unit is built up
Enamel finish helps prevent corrosion
Features a cylindrical lock for added security
Specifications
| Attribute | Value |
| Brand | RS PRO |
| External Dimensions | 360 x 1200 x 450 mm |
| Colour | Black |
| Wheels | No |
| External Depth | 450 mm |
| Dividers | No |
| Watertight or Waterproof | No |
| Material | Steel |
| Weight | 20 kg |
| Material Type | Metal |
| Lockable | Yes |
| External Width | 1200 mm |
| External Height | 360 mm |