RS PRO Metal Equipment case, 320 x 565 x 350mm

RS Stock No.:
8517519
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
RS stock number 8517519
Product description RS PRO Metal Equipment case, 320 x 565 x 350mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Lockable Storage Chest

Large heavy duty steel storage chest that is excellent for the site, workshop or home.

Note

Comes flat packed to make transportation easier

Manufactured from heavy gauge steel
Quick and easy to assemble with all nuts and bolts hidden from view once unit is built up
Enamel finish helps prevent corrosion
Features a cylindrical lock for added security


Specifications

Attribute Value
Brand RS PRO
External Dimensions 320 x 565 x 350 mm
Colour Black
Wheels No
External Depth 350 mm
Dividers No
Watertight or Waterproof No
Material Steel
Weight 11 kg
Material Type Metal
Lockable Yes
External Width 565 mm
External Height 320 mm
Checking stock...
VND
8,762,133.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,762,133.94
*price per unit indicative
"RS PRO Metal Equipment case, 320 x 565 x 350mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products