RawlPlug Steel Wall Plug 8mm x 85mm, 8mm fixing hole

RS Stock No.:
0530545
Mfr. Prt No.:
56120
Brand:
RawlPlug
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
RS stock number 0530545
Product description RawlPlug Steel Wall Plug 8mm x 85mm, 8mm fixing hole
Manufacturer / Brand RawlPlug
Manufacturer part number 56120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Wall Anchors - Studs, Steel

RawlPlug R-XPT Masonry Mechanical Anchor Throughbolt Fixing.

From RawlPlug this is the R-XPT Throughbolt mechanical anchor fixing a high performance and high-quality fixing for use in non-cracked concrete approved to ETA Option 7. The throughbolt fixing has a 6-grip feature design giving you high load-bearing capacity plus the cold-formed body ensures dimensional accuracy. It is easy to install allowing you to drill and install directly through the fixture plus it has depth markings ensuring precise installation and suitable for reduced embedment.

Features and Benefits.

  • R-XPT Mechanical Anchor Throughbolt Plug Fixing.

  • For non-cracked concrete.

  • Approval ETA Option 7.

  • Suitable for reduced embedment (avoiding contact with the reinforcement).

  • Embedded depth marking (assisting precise anchor installation).

  • Drill and install directly through the fixing.

  • Cold formed body (dimensional accuracy).

  • Easy through installation (drill installation through fixed material).

  • 6-Grip feature expander design (high-load bearing capacity).

  • High Quality and performance.

  • Cost effective.

  • Simple and easy to use.

Typical R-XPT Throughbolt Plug Anchor Fixings Applications.

  • Cladding restraint.

  • Curtail wall.

  • Balustrading.

  • Barriers.

  • Handrails.

  • Racking.

  • Structural Steel.

  • Bollards.

Material the R-XPT Throughbolt Screw Thread Anchors Fixings are Compatible with?

Approved for use in:

  • Non-Cracked concrete C20/25-C50/60.

  • Unreinforced concrete.

  • Reinforced concrete.

  • Natural stone (must first be site tested).

  • Not suitable for Cavity wall or plasterboard wall fixing.

R-XPT Throughbolt Screw Bolt Anchor Fixings Available?

  • Stock number 530539, Threaded 8 mm, 8 mm x 50 mm.

  • Stock number 6816750, Threaded 8 mm, 8 mm x 65 mm.

  • Stock number 530545, Threaded 8 mm, 8 mm x 85 mm.

  • Stock number 4833668, Threaded 8 mm, 8 mm x 115 mm.

  • Stock number 7362579. Threaded 10 mm, 10 mm x 80 mm.

  • Stock number 7362572, Threaded 10 mm, 10 mm x 95 mm.

  • Stock number 7362576, Threaded 10 mm, 10 mm x 115 mm.

  • Stock number 7362585, Threaded 10 mm, 10 mm x 130 mm.

  • Stock number 530595, Threaded 12 mm, 12 mm x 80 mm.

  • Stock number 530602, Threaded 12 mm, 12 mm x 100 mm.

  • Stock number 6816757, Threaded 12 mm, 12 mm x 120 mm.

  • Stock number 7362588, Threaded 12 mm, 12 mm x 135 mm.

  • Stock number 7362582, Threaded 12 mm, 12 mm x 140 mm.

  • Stock number 7362591, Threaded 12 mm, 12 mm x 150 mm.

  • Stock number 530539, Threaded 8 mm, 8 mm x 50 mm.

  • Stock number 530630, Threaded 16 mm, 16 mm x 180 mm.

  • Stock number 530646, Threaded 16 mm, 16 mm x 220 mm.

  • Stock number 1542488, Threaded 10 mm, 10 mm x 80 mm.

  • Stock number 1542489, Threaded 10 mm, 10 mm x 140 mm.

  • Stock number 1542490, Threaded 12 mm, 12 mm x 100 mm.

  • Stock number 1542491, Threaded 12 mm, 12 mm x 125 mm.

  • Stock number 1542492, Threaded 12 mm, 12 mm x 140 mm.

  • Stock number 1542493, Threaded 12 mm, 12 mm x 180 mm.

  • Stock number 1542494, Threaded 16 mm, 16 mm x 105 mm.

  • Stock number 1542495, Threaded 16 mm, 16 mm x 140 mm.

How to use the R-XPT Throughbolt Fixing Anchors?

  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blow-pump).

  • Gently tap the thoughbolt into the fixture until the correct fixing depth is reached.

  • Tighten the fixing carefully, only to the recommended torque.


Specifications

Attribute Value
Brand RawlPlug
Thread Size 8 mm
Type Through Bolt Anchor
Length 85 mm
Fixing Hole Diameter 8 mm
Maximum Fixing Thickness 20 mm
Material Steel
Checking stock...
VND
483,739.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1483,739.7648,373.98
*price per unit indicative
"RawlPlug Steel Wall Plug 8mm x 85mm, 8mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products