Bahco Adjustable Spanner, 900 mm Overall Length, 102mm Max Jaw Capacity
- RS Stock No.:
- 8064825
- Mfr. Prt No.:
- 361-36
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8064825 |
| Product description | Bahco Adjustable Spanner, 900 mm Overall Length, 102mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 361-36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stillson Pipe Wrench (361 Series)
Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.
Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 900 mm |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 102 mm |
| Handle Type | Metal |
| Material | Steel |