STMicroelectronics Discovery MCU Development Kit STM32F407G-DISC1

RS Stock No.:
9107951
Mfr. Prt No.:
STM32F407G-DISC1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9107951
Product description STMicroelectronics Discovery MCU Development Kit STM32F407G-DISC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F407G-DISC1
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
RS stock number 9107951
Product description STMicroelectronics Discovery MCU Development Kit STM32F407G-DISC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F407G-DISC1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Discovery Kit for STM32F407 Microcontroller

The ST Microelectronics STM32F407G-DISC1 is a Discovery board for the STM32F407 microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications with high-performance MCUs, featuring audio.
The STM32F407G-DISC1 development board features a built-in ST-LINK/V2-A debugger/programmer system.

What is the STM32F407?
STM32F407 series of microcontrollers are high-performance MCUs designed for medical, industrial and consumer applications. It is based on ARM Cortex-M4 and offers up to 168MHz. The STM32F407VGT6 is the onboard chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F407G development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex audio-based project, this board is for you.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

What's on-board?
MCU: STM32F407VGT6
Core: ARM Cortex-M4
Memory: 1Mb Flash, 192KB RAM
Debugger/Programmer: ST-LINK/V2-A
Power: USB 5V or 3V
Accelerometer: LIS302DL or LIS3DSH ST MEMS 3-axis
Audio: MP45DT02 ST-MEMS audio sensor omni-directional digital microphone
DAC: CS43L22 audio DAC with integrated class D speaker driver
LEDs: 1 x red/green (USB), 4 x orange/greed/red/blue (user), 1 x green/red (USB OTG)
Buttons: 1 x reset, 1 x user
USB OTG: 1 x USB OTG FS with micro-AB connector
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F407G-DISC1 hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Kit
Processor Part Number STM32F407VGT6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M4F
Kit Name Discovery
Processor Type MCU
Checking stock...
VND
874,999.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
1874,999.86
*price per unit indicative
"STMicroelectronics Discovery MCU Development Kit STM32F407G-DISC1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products