RS PRO Straight Threaded Adaptor, R 1/4 to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 9160716
- Brand:
- RS PRO
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
| RS stock number | 9160716 |
| Product description | RS PRO Straight Threaded Adaptor, R 1/4 to Push In 6 mm, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Pneumatic Fitting Type | Straight Threaded Adaptor |
| Brand | RS PRO |
| Connector B | Push In 6 mm |
| Body Material | Nickel Plated Brass |
| Minimum Operating Temperature | 0 °C |
| Connector A - Gender | Male |
| Maximum Operating Temperature | +60 °C |
| Mounting Type | Inline |
| Maximum Operating Pressure | 10 bar |
| Connector A | R 1/4 |
| Connection Style | Threaded-to-Tube |