Straight connector,12mm OD 1/2 NPT
- RS Stock No.:
- 4324760
- Mfr. Prt No.:
- M12MSC1/2N-316
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4324760 |
| Product description | Straight connector,12mm OD 1/2 NPT |
| Manufacturer / Brand | Parker |
| Manufacturer part number | M12MSC1/2N-316 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
A-LOK® Straight Connector
Note
Dimension A and C shown on line drawing are typical, finger-tight.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
| Attribute | Value |
| Brand | Parker |
| Thread Standard | NPT |
| Fitting Type | Coupler |
| Fitting Direction | Straight |
| Threaded Connection | 1/2 in NPT |
| Thread Size | 1/2 in |