Copper Solder Fitting Coupler

RS Stock No.:
0797007
Mfr. Prt No.:
TP0115
Brand:
Conex-Banninger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0797007
Product description Copper Solder Fitting Coupler
Manufacturer / Brand Conex-Banninger
Manufacturer part number TP0115
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
RS stock number 0797007
Product description Copper Solder Fitting Coupler
Manufacturer / Brand Conex-Banninger
Manufacturer part number TP0115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Solder Ring Fittings

High quality Water Research Council (WRC) approved copper solder ring capillary fittings.,Suitable for connecting copper tubes in accordance with BS2871 Part 1 and ISO 274. These potable solder ring fittings are manufactured in accordance with BS864 Part 2 and are a lead-free joint. The solder complies with BS219 Grade 99C. These products use the principle of capillary action to ensure that, when correctly joined to copper tube, a sufficient layer of lead-free solder is present between tube and fittings to form a mechanically strong, leak proof joint without the need for external solder application. Threaded components are in accordance with BS864 Part 2.,These fittings may be used with potable water, light mineral oils, natural or liquid petroleum gases or compressed air.

Straight & Adaptor Couplings


Specifications

Attribute Value
Brand Conex-Banninger
Fitting Direction Straight
Fitting Type Coupler
Compatible Pipe Size 15 x 15 mm
Material Copper
Solder Type Solder Ring
Checking stock...
VND
331,211.09
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1331,211.0913,248.44
*price per unit indicative
"Copper Solder Fitting Coupler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products