RS PRO Brass Straight Coupler Brass Compression Fitting
- RS Stock No.:
- 4320336
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
| RS stock number | 4320336 |
| Product description | RS PRO Brass Straight Coupler Brass Compression Fitting |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Straight Coupling Compression to Male BSP Parallel Thread
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Standard | BSPP |
| Fitting Direction | Straight |
| Fitting Type | Coupler |
| Compression Connection Pipe Diameter | 15 mm |
| Thread Size | 3/4 in |
| Threaded Connection | 3/4 in BSPP Male |
| Material | Brass |
| Gender | Male |