Amphenol Socapex 22 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 7160023
- Mfr. Prt No.:
- TV06RW1335PA
- Brand:
- Amphenol Socapex

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7160023 |
| Product description | Amphenol Socapex 22 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling, |
| Manufacturer / Brand | Amphenol Socapex |
| Manufacturer part number | TV06RW1335PA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol MIL-DTL-38999 III - Tri-Start TV
TV series Straight plugs, coding A
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Connector delivered with crimp contacts
Polarisation A
Specifications
| Attribute | Value |
| Brand | Amphenol Socapex |
| Number of Contacts | 22 |
| Gender | Male |
| Contact Gender | Male |
| Voltage Rating | 400 V ac, 550 V dc |
| Shell Size | 13 |
| Mounting Type | Cable Mount |
| Military Standard | MIL-DTL-38999 |
| Termination Method | Crimp |
| Mating Type | Screw Coupling |
| Body Orientation | Straight |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +175 °C |
| Contact Plating | Gold |
| Shell Plating | Olive Drab Cadmium |