Facom Wire Stripper, 0.02mm
- RS Stock No.:
- 0410674
- Mfr. Prt No.:
- 793936PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0410674 |
| Product description | Facom Wire Stripper, 0.02mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 793936PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Facom SWINGO - Automatic Wire Stripper
Introducing the highest-quality Automatic Wire Stripper from Facom. This professional tool has been designed to work with round, single & multi-wire PVC cables and features the play take-up mechanism that ensures smooth and effortless stripping and cutting. This all-purpose stripper with integral cutter allows for jaw adjustment to suit temperature conditions and adjustment stripping depth for increased versatility. Ergonomic pistol grip and the body made from glass charged nylon guarantees comfortable, life-long and hassle-free operation.
SWINGO Wire Strippers are also available with a Pistol Grip Type - 876-5203
Features and Benefits:
• 2 function tool allowing for cutting and stripping cables
• Play take-up mechanism for smooth and easy stripping
• Adjustable stripping depth for different applications
• Jaw force can be adjusted to suit temperature conditions
• Stripping capacity: 0.02 to 10 mm² (AWG: 32 - 8)
• Stripping length adjusted from 3 to 18 mm
• Built-in cutting function (cutting range up to 1.5 mm² of single strand wire and up to 10 mm² of multi-strand wire)
• Compact, ergonomic body in glass charged nylon
• Durable and lightweight for intense work, tested to over 150,000 cycles. Twice the strength of standard nylon/PA6.
• Weight: 165g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Specifications
| Attribute | Value |
| Brand | Facom |
| Minimum Size | 0.02 mm |
| Stripping Range | 0.02 → 10 mm² |
| Cable Type | Multicore, Single Core |