RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc

RS Stock No.:
9182678
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9182678
Product description RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc
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
RS stock number 9182678
Product description RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Grade 1 Surface Mount Alarm Contact

Cable type comes fitted with 300 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of High impact Polystyrene housing material and are N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.

Normally open
Grade 1
Maximum switching voltage 140 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 1.0 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 20 mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material


Specifications

Attribute Value
Brand RS PRO
Mounting Type Surface Mount
Switch Configuration Normally Open
Switching Current 500 mA
Switching Voltage 140 V ac/dc
Operating Gap 20 mm
Colour White
Depth 14 mm
Height 14 mm
Width 60 mm
Checking stock...
VND
230,153.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1230,153.00
*price per unit indicative
"RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products