RS PRO Type K Bow Surface Temperature Probe
- RS Stock No.:
- 0255550
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0255550 |
| Product description | RS PRO Type K Bow Surface Temperature Probe |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0255550 |
| Product description | RS PRO Type K Bow Surface Temperature Probe |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Type K Surface Temperature Probe
From RS PRO, comes a range of high quality and great value type K surface temperature probes. Being able to maintain accuracy reading of ±0.25%, these 2 meter wire type K probes offer a fantastic solution to measuring temperature.
These temperature probes have been designed for temperature measurement on curved and uneven surfaces These temperature probes are fantastic for measuring the temperature of rollers, for example in paper mills.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Features and benefits:
- Maximum temperature of +180 °C
- Probe length of 110mm
- Probe diameter of 60mm
- A PTFE (Polytetrafluoroethylene) ribbon encloses the thermocouple sensor for minimum frictional heat generation.
- Bow probe tip
- Response Time of 10s
- Ambient Temperature range of -30 to +50°C
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Probe Type | Surface |
| Maximum Temperature Measurement | +180 °C |
| Sensor Type | Type K |
| Cable Length | 2 m |
| Probe Diameter | 60 mm |
| Probe Length | 110 mm |
| Connector Type | Miniature Plug |
| Best Accuracy | ±0.25 % |
| Probe Tip Type | Bow |