Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA

RS Stock No.:
4315479
Mfr. Prt No.:
SM3702
Brand:
Custom Power Design

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4315479
Product description Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA
Manufacturer / Brand Custom Power Design
Manufacturer part number SM3702
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
RS stock number 4315479
Product description Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA
Manufacturer / Brand Custom Power Design
Manufacturer part number SM3702

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

138W & 440W Switch Mode, DC to DC Battery Voltage Converters

Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc.) from either a 12V or 24V battery system (coaches, HGV and agricultural vehicles utilise 24Vdc).

Note

The SM2430 is suitable for negative earth systems only but the SM3702 and SM3703 may be isolated for marine use.

CAUTION : The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.

Wide input voltage range
Ignition or remote on/off control
Inbuilt RFI filter for low noise
High efficiency (86% typical)
High output surge rating
Overvoltage/Overcurrent protection
12V or 24V lead acid battery charging
Rugged metal case construction
Supplied with user guide and safety leaflet


Specifications

Attribute Value
Brand Custom Power Design
Input Voltage 11 → 16 V dc
Output Voltage 24 V dc
Output Current 500 mA
Length 247 mm
Width 103 mm
Depth 63 mm
Minimum Temperature -40 °C
Maximum Temperature +40 °C
Checking stock...
VND
12,428,052.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,428,052.77
*price per unit indicative
"Custom Power Design Car Charger, 11 → 16V dc Input, 24V dc Output, 500mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products