RS PRO HSS 3/8 in UNC Straight Flute Tap Tap Set
- RS Stock No.:
- 0152186
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0152186 |
| Product description | RS PRO HSS 3/8 in UNC Straight Flute Tap Tap Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
UNC - Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 2 |
| Thread Size | 3/8 in UNC |
| Type | Straight Flute Tap |
| Set Type | Threading Tap Set |
| Material | HSS |