Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 5114328
- Mfr. Prt No.:
- AT4000
- Brand:
- Advance Tapes

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5114328 |
| Product description | Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT4000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5114328 |
| Product description | Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT4000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
3 Phase Tape Coding Pack
A 3 Phase Coding Pack specially for coding 3 phase installations. Each pack contains one roll each of printed PVC tape in L1, L2, L3, N and earth (green/yellow). A pack of 10 Caution labels for installation is also available under stk no 483-3517
Printed tape meets BS EN 60454 / Type 6 specification
Earth tape meets BS EN 60454 / Type 2 specification
Flame retardant and self extinguishing
Water and UV resistant
Non corrosive adhesive
Temperature classication -5 to +70°C
Specifications
| Attribute | Value |
| Brand | Advance Tapes |
| Colour | Assorted |
| Width | 15 mm |
| Length | 10 m |
| Backing Material | PVC |
| Thickness | 0.13 mm |
| Maximum Operating Temperature | +70 °C |
| Trade Name | AT4000, AT7 |