3M 2552 Conductive Aluminium Tape, 50mm x 33m

RS Stock No.:
3997648
Mfr. Prt No.:
20825
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3997648
Product description 3M 2552 Conductive Aluminium Tape, 50mm x 33m
Manufacturer / Brand 3M
Manufacturer part number 20825
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
RS stock number 3997648
Product description 3M 2552 Conductive Aluminium Tape, 50mm x 33m
Manufacturer / Brand 3M
Manufacturer part number 20825

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

There is no electrolytic corrosion factor associated with these products.


Specifications

Attribute Value
Brand 3M
Tensile Strength 22.1 N/cm
Adhesive Material Aluminium Foil
Conductivity Conductive
Model Number 2552
Width 50 mm
Foil Thickness 0.254 mm
Tape Type Aluminium Tape
Minimum Temperature Resistance -32 °C
Maximum Temperature Resistance +80 °C
Adhesion Strength 7.2 N/cm
Total Thickness 0.38 mm
Length 33 m
Checking stock...
VND
7,153,573.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,153,573.70
*price per unit indicative
"3M 2552 Conductive Aluminium Tape, 50mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products