TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket

RS Stock No.:
7981546
Mfr. Prt No.:
4-1571551-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7981546
Product description TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 4-1571551-4
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
RS stock number 7981546
Product description TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 4-1571551-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Augat 500 Series

PCB DIP sockets with stamped and formed contacts in a thermoplastic closed frame insulator. These PCB DIP sockets have a 2.54mm centerline with a 7.62 mm row spacing. The contacts of these PCB DIP IC sockets are gold plated with 4 fingered mating.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 16
Mounting Type Through Hole
Pin Type Standard
Pitch 2.54 mm
Row Width 2.54 mm
Frame Type Closed Frame
Termination Method Solder
Contact Plating Gold
Orientation Vertical
Length 20.32 mm
Width 10.16 mm
Depth 4.57 mm
Dimensions 20.32 x 10.16 x 4.57 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Housing Material Thermoplastic
Contact Material Beryllium Copper
Checking stock...
VND
68,418.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
168,418.21
*price per unit indicative
"TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products