TE Connectivity, Bantam ROTA-CRIMP Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices

RS Stock No.:
0373459
Mfr. Prt No.:
601075
Brand:
TE Connectivity
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
RS stock number 0373459
Product description TE Connectivity, Bantam ROTA-CRIMP Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices
Manufacturer / Brand TE Connectivity
Manufacturer part number 601075

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Bantam ROTA-CRIMP Hand Crimping Tools

Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp dies that are rotated into position. Stock number 782-7398 features a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.
Stock number 876-2166 is a spare index pin assembly

L285484-01

Specifications

Attribute Value
Brand TE Connectivity
For Use With Splices and Terminals 1/0-8 AWG
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type SOLISTRAND Crimp Terminals and Splices
Series Bantam ROTA-CRIMP
Wire Size mm² 6.7 → 60.5 mm²
Ratcheting No
Checking stock...
VND
62,929,479.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
162,929,479.41
*price per unit indicative
"TE Connectivity, Bantam ROTA-CRIMP Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products