Tedea Huntleigh Wire Lead Load Cell -10°C +40°C

RS Stock No.:
4438320
Mfr. Prt No.:
1250-1000-F000-RS
Brand:
Tedea Huntleigh
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
RS stock number 4438320
Product description Tedea Huntleigh Wire Lead Load Cell -10°C +40°C
Manufacturer / Brand Tedea Huntleigh
Manufacturer part number 1250-1000-F000-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.


Specifications

Attribute Value
Brand Tedea Huntleigh
Length 75.8 mm
Force/ Load Measurement Range 1000 kg
Terminal Type Wire Lead
Force Measured Compression
Maximum Operating Temperature +40 °C
IP Rating IP65
Minimum Operating Temperature -10 °C
Dimensions 191 mm
Housing Material Aluminium
Sensor Type Single Point
Depth 80.4 mm
Checking stock...
VND
6,107,632.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,107,632.93
*price per unit indicative
"Tedea Huntleigh Wire Lead Load Cell -10°C +40°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products