TEMP TRANSMITTER, 0-300 DEG C, TYPE J
- RS Stock No.:
- 1852341
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
| RS stock number | 1852341 |
| Product description | TEMP TRANSMITTER, 0-300 DEG C, TYPE J |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Head Mounting
Note
Initial temperature range refers to the factory - set temperature range for each product. The range may be re-configured to suit the individual requirements specified by the user.
Designed for standard terminal head mounting to meet IEC801 1987 electromagnetic compatibility and have high immunity to RFI (to EMC1992)
Transmitter easily ranged and calibrated
Upscale sensor break detection
Wide range of span adjustment
Operating Temperature Range: 0 to +100°C
Dimensions: H32mm x Dia 42mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | 0 °C |
| Supply Voltage | 12 → 36 V dc |
| Diameter | 42 mm |
| Series | RS PRO |
| Depth | 32 mm |
| Input Type | Thermocouple Type J |
| Maximum Operating Temperature | +300 °C |