Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch

RS Stock No.:
7124655
Mfr. Prt No.:
1771156
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7124655
Product description Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1771156
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
RS stock number 7124655
Product description Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1771156

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks

Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks

This range of the PTSM family Phoenix Contact SMD PCB terminal blocks with 2.5 mm pitch are compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB terminal blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes.


The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.

Features and benefits:

  • White housing gives you stable colour when welding and during use

  • Push-in connecting providing an easy connection and a stable one

  • Defined contact force ensures the connection doesn't loosen over time

  • High current of 6 A in super compact dimensions

  • Designed for the integration of SMT soldering process

  • Additional solder arms on the side reduce the mechanical strains on the soldering pins

How do PCB terminal blocks work?

A terminal block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB terminal blocks have multiple levels of connections too. However, the COMBICON range does not.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 8
Pitch 2.5 mm
Number of Rows 1
Mounting Type Surface Mount
Gender Male
Termination Method Spring Cage
Type PCB Terminal Block
Current Rating 6 A
Body Orientation Straight
Colour Black
Voltage Rating 160 V
Series PTSM 0.5/ 8-2.5-V SMD R44
Material Liquid Crystal Polymer
Width 5 mm
Depth 9 mm
Length 20.5 mm
Checking stock...
VND
281,623.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1281,623.5856,324.72
*price per unit indicative
"Phoenix Contact PTSM 0.5/ 8-2.5-V SMD R44 8-pin PCB Terminal Strip, 2.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products